Available Replacements
ROHs Eşdeğeri
CR1206-J/-000ELF CR1206-J/-000ELF Bourns
CR1206-J/-000ELF

Bourns

In Stock: 136,284

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-J/-000E

Thick Film Chip Resistor - 1/4 W - 0 ohm ±5% - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 0 ohm ±5% - SMD 1206 - Tape&Reel
Search Keywords: CR1206J000E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-J/-000E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    0 Ohm
  • Power Rating:
    N/R
  • Tolerance:
    N/R
  • Case Size:
    1206
  • Temperature Coefficient:
    N/R
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-J/-000E discontinued?
Yes, CR1206-J/-000E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR1206-J/-000E RoHS compliant?
No, CR1206-J/-000E is not RoHS compliant.
What is the lead time for CR1206-J/-000E?
The standard lead time for CR1206-J/-000E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!