- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-5110E
Bourns
CR1206-FX-5110E
Thick Film Chip Resistor - 1/4 W - 511 ohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR1206-FX-5110E |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Resistance Value: | 511 Ohm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Paper Tape on Plastic Reel |
-
This product is discontinued, but still in stock.
-