Available Replacements
ROHs Equivalent
CR1206-FX-4751ELF CR1206-FX-4751ELF Bourns
CR1206-FX-4751ELF

Bourns

In Stock: 106,500

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-4751E

Thick Film Chip Resistor - 1/4 W - 4.75 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 4.75 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel
Search Keywords: CR1206FX4751E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-FX-4751E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    4.75 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Paper Tape on Plastic Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-FX-4751E discontinued?
Yes, CR1206-FX-4751E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR1206-FX-4751E RoHS compliant?
No, CR1206-FX-4751E is not RoHS compliant.
What is the lead time for CR1206-FX-4751E?
The standard lead time for CR1206-FX-4751E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0152
38,462
$0.0146
76,924
$0.0140
384,616 +
$0.0135
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!