Image is representational - see mfr. specs

CR1206-FX-2261ELF

Bourns

Thick Film Chip Resistor - 1/4 W - 2.26 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Thick Film Chip Resistor - 1/4 W - 2.26 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX2261ELF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    CR1206-FX-2261ELF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    2.26 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5000
многократный:
5000
12 Weeks Можно отправить 31/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0094
25 000
$0.0070
50 000
$0.0042
100 000
$0.0040
150 000
$0.0040
250 000
$0.0039
500 000 +
$0.0037
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!