- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-18R0ELF
Bourns
CR1206-FX-18R0ELF
Thick Film Chip Resistor - 1/4 W - 18 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 1/4 W - 18 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX18R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-FX-18R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:18 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR1206-FX-18R0ELF RoHS compliant?
Yes, CR1206-FX-18R0ELF is RoHS compliant.
What is the lead time for CR1206-FX-18R0ELF?
The standard lead time for CR1206-FX-18R0ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
20000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.0103
20,000
$0.0094
25,000 +
$0.0073
Click for Quote
Log in
to unlock special pricing