Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1823ELF

The CR1206-FX-1823ELF is a 1206 size thick film chip resistor with a resistance of 182 kΩ and a tolerance of ±1%.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CR1206-FX-1823ELF is a 1206 size thick film chip resistor with a resistance of 182 kΩ and a tolerance of ±1%.
Search Keywords: CR1206FX1823ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-FX-1823ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    182 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-FX-1823ELF RoHS compliant?
Yes, CR1206-FX-1823ELF is RoHS compliant.
What is the lead time for CR1206-FX-1823ELF?
The standard lead time for CR1206-FX-1823ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.0094
25,000
$0.0072
50,000
$0.0043
100,000 +
$0.0041
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!