- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-1200ELF
Bourns
CR1206-FX-1200ELF
Thick Film Chip Resistor - 1/4 W - 120 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 1/4 W - 120 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1200ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-FX-1200ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:120 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR1206-FX-1200ELF RoHS compliant?
Yes, CR1206-FX-1200ELF is RoHS compliant.
What is the lead time for CR1206-FX-1200ELF?
The standard lead time for CR1206-FX-1200ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20,000
$0.0094
25,000
$0.0072
50,000
$0.0043
100,000 +
$0.0041
Click for Quote
Log in
to unlock special pricing