- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-10R0ELF
Description
+
Thick Film Chip Resistor - 1/4 W - 10 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX10R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-FX-10R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0070
25,000
$0.0057
50,000
$0.0053
100,000
$0.0053
150,000
$0.0053
250,000
$0.0053
500,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing