Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1003GLF

Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1003GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-FX-1003GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-FX-1003GLF discontinued?
Yes, CR1206-FX-1003GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR1206-FX-1003GLF?
The recommended replacement for CR1206-FX-1003GLF is CR1206-FX-1003ELF from Bourns, available from OnlineComponents.com.
Is CR1206-FX-1003GLF RoHS compliant?
Yes, CR1206-FX-1003GLF is RoHS compliant.
What is the lead time for CR1206-FX-1003GLF?
The standard lead time for CR1206-FX-1003GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0104
20,000
$0.0098
30,000 +
$0.0094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!