Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1003ELF

Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 100 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1003ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-FX-1003ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CR1206-FX-1003ELF?
The recommended replacement for CR1206-FX-1003ELF is CR1206-FX-1003GLF from Bourns, available from OnlineComponents.com.
Is CR1206-FX-1003ELF RoHS compliant?
Yes, CR1206-FX-1003ELF is RoHS compliant.
What is the lead time for CR1206-FX-1003ELF?
The standard lead time for CR1206-FX-1003ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,900
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0108
25,000
$0.0071
50,000
$0.0066
100,000
$0.0064
150,000
$0.0064
250,000
$0.0062
500,000 +
$0.0062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!