Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1002ELF

Thick Film Chip Resistor - 1/4 W - 10 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 10 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1002ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR1206-FX-1002ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-FX-1002ELF RoHS compliant?
Yes, CR1206-FX-1002ELF is RoHS compliant.
What is the lead time for CR1206-FX-1002ELF?
The standard lead time for CR1206-FX-1002ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101,638
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0067
25,000
$0.0060
50,000
$0.0059
100,000
$0.0059
150,000
$0.0059
250,000
$0.0059
500,000 +
$0.0058
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!