Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1000GLF

Thick Film Chip Resistor - 1/4 W - 100 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 100 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1000GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR1206-FX-1000GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 100 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 111364%
Case Size: 120611341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR1206-FX-1000GLF discontinued?
Yes, CR1206-FX-1000GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR1206-FX-1000GLF?
The recommended replacement for CR1206-FX-1000GLF is CR1206-FX-1000ELF from Bourns, available from OnlineComponents.com.
Is CR1206-FX-1000GLF RoHS compliant?
Yes, CR1206-FX-1000GLF is RoHS compliant.
What is the lead time for CR1206-FX-1000GLF?
The standard lead time for CR1206-FX-1000GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30,000
$0.0055
104,167
$0.0054
208,334
$0.0052
1,041,667 +
$0.0049
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!