- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-1000G
Bourns
CR1206-FX-1000G
Thick Film Chip Resistor - 1/4 W - 100 ohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR1206-FX-1000G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210030 |
Reel Pack:
|
1 |
| Resistance Value: | 100 Ohm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |
-
- Item discontinued