Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR1206-FX-1000ELF

Thick Film Chip Resistor - 1/4 W - 100 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/4 W - 100 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1000ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR1206-FX-1000ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 111364%
Case Size: 120611341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CR1206-FX-1000ELF?
The recommended replacement for CR1206-FX-1000ELF is CR1206-FX-1000GLF from Bourns, available from OnlineComponents.com.
Is CR1206-FX-1000ELF RoHS compliant?
Yes, CR1206-FX-1000ELF is RoHS compliant.
What is the lead time for CR1206-FX-1000ELF?
The standard lead time for CR1206-FX-1000ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,377
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0086
25,000
$0.0066
50,000
$0.0065
100,000
$0.0065
150,000
$0.0065
250,000
$0.0064
500,000 +
$0.0064
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!