- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-JW-472E
Bourns
CR0805-JW-472E
Thick Film Chip Resistor - 1/8 W - 4.7 Kohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR0805-JW-472E |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Resistance Value: | 4.7 KOhm |
| Power Rating: | 0.125 (1/8) W |
| Tolerance: | 5 % |
| Case Size: | 0805 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Paper Tape on Plastic Reel |
-
- Item discontinued