Available Replacements
ROHs 相当
CR0805-JW-220ELF CR0805-JW-220ELF Bourns
CR0805-JW-220ELF

Bourns

In Stock: 45,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-JW-220E

Thick Film Chip Resistor - 1/8 W - 22 ohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 22 ohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel
Search Keywords: CR0805JW220E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-JW-220E
Unit of Measure: Per Each
RoHS: No
HTS: 8533210030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 22 Ohm
Power Rating: 0.125 (1/8) W
Tolerance: 5 %
Case Size: 0805
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Paper Tape on Plastic Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-JW-220E discontinued?
Yes, CR0805-JW-220E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0805-JW-220E RoHS compliant?
No, CR0805-JW-220E is not RoHS compliant.
What is the lead time for CR0805-JW-220E?
The standard lead time for CR0805-JW-220E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999,000
Can Ship immediately
Minimum Order Quantity:
250000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250,000 +
$0.0005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!