Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-JW-123ELF

Thick Film Chip Resistor - 1/8 W - 12 Kohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 12 Kohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805JW123ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0805-JW-123ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    12 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    511364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-JW-123ELF RoHS compliant?
Yes, CR0805-JW-123ELF is RoHS compliant.
What is the lead time for CR0805-JW-123ELF?
The standard lead time for CR0805-JW-123ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0034
25,000
$0.0030
50,000
$0.0018
100,000
$0.0017
150,000
$0.0017
250,000
$0.0017
500,000 +
$0.0017
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!