- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-JW-105ELF
Bourns
CR0805-JW-105ELF
Thick Film Chip Resistor - 1/8 W - 1 Mohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/8 W - 1 Mohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805JW105ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0805-JW-105ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 MOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:511364%
-
Case Size:080511341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0805-JW-105ELF RoHS compliant?
Yes, CR0805-JW-105ELF is RoHS compliant.
What is the lead time for CR0805-JW-105ELF?
The standard lead time for CR0805-JW-105ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0034
25,000
$0.0030
50,000
$0.0029
100,000
$0.0029
150,000
$0.0029
250,000
$0.0028
500,000 +
$0.0028
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT