Available Replacements
ROHs Equivalent
CR0805-JW-103ELF CR0805-JW-103ELF Bourns
CR0805-JW-103ELF

Bourns

In Stock: 195,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-JW-103E

Thick Film Chip Resistor - 1/8 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel
Search Keywords: CR0805JW103E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0805-JW-103E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-JW-103E discontinued?
Yes, CR0805-JW-103E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0805-JW-103E RoHS compliant?
No, CR0805-JW-103E is not RoHS compliant.
What is the lead time for CR0805-JW-103E?
The standard lead time for CR0805-JW-103E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!