Available Replacements
Non-RoHS Equivalent
CR0805-JW-101E CR0805-JW-101E Bourns
CR0805-JW-101E

Bourns

In Stock: 309,297

Minimum Order: 1,240

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-JW-101ELF

Thick Film Chip Resistor - 1/8 W - 100 ohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 100 ohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805JW101ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-JW-101ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 Ohm
Power Rating: 0.125 (1/8) W
Tolerance: 511364%
Case Size: 080511341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-JW-101ELF RoHS compliant?
Yes, CR0805-JW-101ELF is RoHS compliant.
What is the lead time for CR0805-JW-101ELF?
The standard lead time for CR0805-JW-101ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0031
25,000
$0.0020
50,000
$0.0020
100,000
$0.0020
150,000
$0.0020
250,000
$0.0020
500,000 +
$0.0020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!