- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-J/-1R5ELF
Bourns
CR0805-J/-1R5ELF
Thick Film Chip Resistor - 1/8 W - 1.5 ohm ±5% - SMD 0805 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/8 W - 1.5 ohm ±5% - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805J1R5ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0805-J/-1R5ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:511364%
-
Case Size:080511341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0805-J/-1R5ELF RoHS compliant?
Yes, CR0805-J/-1R5ELF is RoHS compliant.
What is the lead time for CR0805-J/-1R5ELF?
The standard lead time for CR0805-J/-1R5ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0048
25,000
$0.0040
50,000
$0.0038
100,000
$0.0037
150,000
$0.0036
250,000
$0.0035
500,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing