Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-J/-1R0ELF

Thick Film Chip Resistor - 1/8 W - 1 ohm ±5% - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 1 ohm ±5% - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805J1R0ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-J/-1R0ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 Ohm
Power Rating: 0.125 (1/8) W
Tolerance: 511364%
Case Size: 080511341
Temperature Coefficient: ±400 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-J/-1R0ELF RoHS compliant?
Yes, CR0805-J/-1R0ELF is RoHS compliant.
What is the lead time for CR0805-J/-1R0ELF?
The standard lead time for CR0805-J/-1R0ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0048
25,000
$0.0039
50,000
$0.0023
100,000
$0.0022
150,000
$0.0022
250,000
$0.0021
500,000 +
$0.0020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!