- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-FX-8660ELF
설명
+
Thick Film Chip Resistor - 1/8 W - 866 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX8660ELF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Bourns
-
부품 번호:CR0805-FX-8660ELF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:866 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:111364%
-
Case Size:080511341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
12 Weeks
배송 가능
7. 31. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0060
25,000
$0.0047
50,000
$0.0028
100,000
$0.0027
150,000
$0.0025
250,000
$0.0025
500,000 +
$0.0024
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments