Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-8200ELF

Thick Film Chip Resistor - 1/8 W - 820 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 820 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX8200ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0805-FX-8200ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    820 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    111364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-8200ELF RoHS compliant?
Yes, CR0805-FX-8200ELF is RoHS compliant.
What is the lead time for CR0805-FX-8200ELF?
The standard lead time for CR0805-FX-8200ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0103
25,000
$0.0061
50,000
$0.0058
100,000
$0.0055
150,000
$0.0054
250,000
$0.0052
500,000 +
$0.0052
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!