- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-FX-7502E
Available Replacements
ROHs Equivalent
Bourns
CR0805-FX-7502E
Thick Film Chip Resistor - 1/8 W - 75 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/8 W - 75 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel
Search Keywords: CR0805FX7502E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0805-FX-7502E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:75 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape on Plastic Reel
Product Guides
+
Frequently Asked Questions
Is CR0805-FX-7502E discontinued?
Yes, CR0805-FX-7502E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0805-FX-7502E RoHS compliant?
No, CR0805-FX-7502E is not RoHS compliant.
What is the lead time for CR0805-FX-7502E?
The standard lead time for CR0805-FX-7502E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.