Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-47R0ELF

Thick Film Chip Resistor - 1/8 W - 47 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 47 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX47R0ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-FX-47R0ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 47 Ohm
Power Rating: 0.125 (1/8) W
Tolerance: 111364%
Case Size: 080511341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-47R0ELF RoHS compliant?
Yes, CR0805-FX-47R0ELF is RoHS compliant.
What is the lead time for CR0805-FX-47R0ELF?
The standard lead time for CR0805-FX-47R0ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
35000
Order Increment:
5000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0052
35,000
$0.0047
50,000
$0.0028
100,000
$0.0027
150,000
$0.0025
250,000
$0.0025
500,000 +
$0.0024
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!