Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-4701GLF

Thick Film Chip Resistor - 1/8 W - 4.7 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 4.7 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX4701GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0805-FX-4701GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    4.7 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    111364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-4701GLF discontinued?
Yes, CR0805-FX-4701GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0805-FX-4701GLF?
The recommended replacement for CR0805-FX-4701GLF is CR0805-FX-4701ELF from Bourns, available from OnlineComponents.com.
Is CR0805-FX-4701GLF RoHS compliant?
Yes, CR0805-FX-4701GLF is RoHS compliant.
What is the lead time for CR0805-FX-4701GLF?
The standard lead time for CR0805-FX-4701GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!