Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-4531ELF

Thick Film Chip Resistor - 1/8 W - 4.53 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 4.53 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX4531ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0805-FX-4531ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    4.53 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-4531ELF RoHS compliant?
Yes, CR0805-FX-4531ELF is RoHS compliant.
What is the lead time for CR0805-FX-4531ELF?
The standard lead time for CR0805-FX-4531ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0042
25,000
$0.0038
50,000
$0.0037
100,000
$0.0036
150,000
$0.0036
250,000
$0.0035
500,000 +
$0.0034
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!