Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-2700GLF

Thick Film Chip Resistor - 1/8 W - 270 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 270 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX2700GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-FX-2700GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 270 Ohm
Power Rating: 0.125 (1/8) W
Tolerance: 111364%
Case Size: 080511341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-2700GLF discontinued?
Yes, CR0805-FX-2700GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0805-FX-2700GLF?
The recommended replacement for CR0805-FX-2700GLF is CR0805-FX-2700ELF from Bourns, available from OnlineComponents.com.
Is CR0805-FX-2700GLF RoHS compliant?
Yes, CR0805-FX-2700GLF is RoHS compliant.
What is the lead time for CR0805-FX-2700GLF?
The standard lead time for CR0805-FX-2700GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
30000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30,000
$0.0043
138,889
$0.0040
277,778
$0.0039
1,388,889 +
$0.0038
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!