Available Replacements
RoHS olmayan eşdeğer
CR0805-FX-1501E CR0805-FX-1501E Bourns
CR0805-FX-1501E

Bourns

In Stock: 27,900

Minimum Order: 1,070

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0805-FX-1501ELF

Thick Film Chip Resistor - 1/8 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/8 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX1501ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0805-FX-1501ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1.5 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 111364%
Case Size: 080511341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0805-FX-1501ELF RoHS compliant?
Yes, CR0805-FX-1501ELF is RoHS compliant.
What is the lead time for CR0805-FX-1501ELF?
The standard lead time for CR0805-FX-1501ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
35000
Order Increment:
5000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0033
35,000
$0.0030
50,000
$0.0030
100,000
$0.0030
150,000
$0.0030
250,000
$0.0029
500,000 +
$0.0029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!