- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-FX-1200G
Bourns
CR0805-FX-1200G
Thick Film Chip Resistor - 1/8 W - 120 ohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0805-FX-1200G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
Reel Pack:
1 -
Resistance Value:120 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
- Item discontinued