Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-JW-362ELF

Thick Film Chip Resistor - 1/10 W - 3.6 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 3.6 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603JW362ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-JW-362ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 3.6 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 511364%
Case Size: 060311341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-JW-362ELF RoHS compliant?
Yes, CR0603-JW-362ELF is RoHS compliant.
What is the lead time for CR0603-JW-362ELF?
The standard lead time for CR0603-JW-362ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
75000
Order Increment:
5000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0020
75,000
$0.0018
100,000
$0.0015
150,000 +
$0.0014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!