Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-JW-333ELF

Thick Film Chip Resistor - 1/10 W - 33 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 33 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603JW333ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-JW-333ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 33 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 511364%
Case Size: 060311341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-JW-333ELF RoHS compliant?
Yes, CR0603-JW-333ELF is RoHS compliant.
What is the lead time for CR0603-JW-333ELF?
The standard lead time for CR0603-JW-333ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0020
50,000
$0.0013
100,000
$0.0011
150,000
$0.0011
250,000
$0.0011
500,000
$0.0011
1,000,000 +
$0.0011
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!