Available Replacements
ROHs Eşdeğeri
CR0603-JW-103ELF CR0603-JW-103ELF Bourns
CR0603-JW-103ELF

Bourns

In Stock: 259,966

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-JW-103E

Thick Film Chip Resistor - 1/10 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603JW103E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-JW-103E
Unit of Measure: Per Each
RoHS: No
HTS: 8533210030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 10 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 5 %
Case Size: 0603
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Paper Tape on Plastic Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-JW-103E discontinued?
Yes, CR0603-JW-103E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0603-JW-103E RoHS compliant?
No, CR0603-JW-103E is not RoHS compliant.
What is the lead time for CR0603-JW-103E?
The standard lead time for CR0603-JW-103E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670,558
Ships today, if you order in
Minimum Order Quantity:
2500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0480
5,000
$0.0248
10,000
$0.0143
25,000
$0.0048
50,000 +
$0.0039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!