- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-JW-102GLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CR0603-JW-102GLF
Thick Film Chip Resistor - 1/10 W - 1 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/10 W - 1 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603JW102GLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR0603-JW-102GLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Resistance Value: | 1 KOhm |
| Power Rating: | 0.1 (1/10) W |
| Tolerance: | 511364% |
| Case Size: | 060311341 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CR0603-JW-102GLF discontinued?
Yes, CR0603-JW-102GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0603-JW-102GLF?
The recommended replacement for CR0603-JW-102GLF is CR0603-JW-102ELF from Bourns, available from OnlineComponents.com.
Is CR0603-JW-102GLF RoHS compliant?
Yes, CR0603-JW-102GLF is RoHS compliant.
What is the lead time for CR0603-JW-102GLF?
The standard lead time for CR0603-JW-102GLF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.