Available Replacements
非 RoHS 相当品
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-JW-100GLF

Thick Film Chip Resistor - 1/10 W - 10 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 10 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603JW100GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-JW-100GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 10 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 511364%
Case Size: 060311341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-JW-100GLF discontinued?
Yes, CR0603-JW-100GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0603-JW-100GLF?
The recommended replacement for CR0603-JW-100GLF is CR0603-JW-100ELF from Bourns, available from OnlineComponents.com.
Is CR0603-JW-100GLF RoHS compliant?
Yes, CR0603-JW-100GLF is RoHS compliant.
What is the lead time for CR0603-JW-100GLF?
The standard lead time for CR0603-JW-100GLF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,950
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0058
20,000
$0.0038
40,000
$0.0028
80,000 +
$0.0013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!