- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-JW-100ELF
Available Replacements
Bourns
CR0603-JW-100ELF
Thick Film Chip Resistor - 1/10 W - 10 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/10 W - 10 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603JW100ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0603-JW-100ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:511364%
-
Case Size:060311341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
What replaces CR0603-JW-100ELF?
The recommended replacement for CR0603-JW-100ELF is CR0603-JW-100GLF from Bourns, available from OnlineComponents.com.
Is CR0603-JW-100ELF RoHS compliant?
Yes, CR0603-JW-100ELF is RoHS compliant.
What is the lead time for CR0603-JW-100ELF?
The standard lead time for CR0603-JW-100ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,141
Can Ship immediately
Buy all 8,141 in-stock or the regular minimum order quantity of 10000
Stock lot only:
8141
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.0053
10,000
$0.0048
50,000
$0.0047
100,000
$0.0044
150,000
$0.0044
250,000
$0.0042
500,000
$0.0041
1,000,000 +
$0.0038
Click for Quote
Log in
to unlock special pricing