Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-J/-3R6ELF

Thick Film Chip Resistor - 1/10 W - 3.6 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 3.6 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603J3R6ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0603-J/-3R6ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    3.6 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Paper Tape on Plastic Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-J/-3R6ELF RoHS compliant?
Yes, CR0603-J/-3R6ELF is RoHS compliant.
What is the lead time for CR0603-J/-3R6ELF?
The standard lead time for CR0603-J/-3R6ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately You may purchase all in-stock quantity of 40,000
Stock lot only:
40000
Minimum Order Quantity:
75000
Order Increment:
5000
12 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0020
75,000
$0.0018
100,000
$0.0015
150,000 +
$0.0014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!