Available Replacements
Equivalente no RoHS
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-J/-000HLF

Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603J000HLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-J/-000HLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Resistance Value: 0 Ohm
Power Rating: N/R
Tolerance: N/R
Case Size: 060311341
Temperature Coefficient: N/R
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-J/-000HLF discontinued?
Yes, CR0603-J/-000HLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0603-J/-000HLF?
The recommended replacement for CR0603-J/-000HLF is CR0603-J/-000ELF from Bourns, available from OnlineComponents.com.
Is CR0603-J/-000HLF RoHS compliant?
Yes, CR0603-J/-000HLF is RoHS compliant.
What is the lead time for CR0603-J/-000HLF?
The standard lead time for CR0603-J/-000HLF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,600
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0028
1,000
$0.0027
2,500
$0.0026
5,000
$0.0025
10,000
$0.0024
25,000 +
$0.0023
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!