Available Replacements
ROHs 等效
CR0603-J/-000HLF CR0603-J/-000HLF Bourns
CR0603-J/-000HLF

Bourns

In Stock: 22,600

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-J/-000H

Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - Tape&Reel
Search Keywords: CR0603J000H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-J/-000H
Unit of Measure: Per Each
RoHS: No
HTS: 8533210030
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 0 Ohm
Power Rating: N/R
Tolerance: N/R
Case Size: 0603
Temperature Coefficient: N/R
Operating Temperature: -55 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-J/-000H discontinued?
Yes, CR0603-J/-000H from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0603-J/-000H RoHS compliant?
No, CR0603-J/-000H is not RoHS compliant.
What is the lead time for CR0603-J/-000H?
The standard lead time for CR0603-J/-000H is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!