- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-J/-000E
Available Replacements
ROHs Equivalent
Bourns
CR0603-J/-000E
Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - Tape&Reel
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - Tape&Reel
Search Keywords: CR0603J000E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0603-J/-000E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
Reel Pack:
1 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0603
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0603-J/-000E discontinued?
Yes, CR0603-J/-000E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0603-J/-000E RoHS compliant?
No, CR0603-J/-000E is not RoHS compliant.
What is the lead time for CR0603-J/-000E?
The standard lead time for CR0603-J/-000E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.