Image is representational - see mfr. specs

CR0603-FX-51R0ELF

Bourns

Thick Film Chip Resistor - 1/10 W - 51 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Chip Resistor - 1/10 W - 51 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603FX51R0ELF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    CR0603-FX-51R0ELF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    51 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 25.000
Hemen gönderilebilir You may purchase all in-stock quantity of 25.000
Stock lot only:
25000
Minimum Order Quantity:
62500
12 Weeks Gemi olabilir 8.24.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$0.0022
62.500
$0.0020
100.000
$0.0017
250.000
$0.0016
500.000
$0.0015
1.000.000 +
$0.0014
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!