- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-FX-4532ELF
Bourns
CR0603-FX-4532ELF
Thick Film Chip Resistor - 1/10 W - 45.3 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 1/10 W - 45.3 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603FX4532ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0603-FX-4532ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:45.3 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0603-FX-4532ELF RoHS compliant?
Yes, CR0603-FX-4532ELF is RoHS compliant.
What is the lead time for CR0603-FX-4532ELF?
The standard lead time for CR0603-FX-4532ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
65000
Order Increment:
5000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
65,000
$0.0027
100,000
$0.0026
150,000
$0.0025
250,000
$0.0024
500,000
$0.0023
1,000,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing