Available Replacements
ROHs Equivalent
CR0603-FX-3302ELF CR0603-FX-3302ELF Bourns
CR0603-FX-3302ELF

Bourns

In Stock: 30,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-FX-3302E

Thick Film Chip Resistor - 1/10 W - 33 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 33 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603FX3302E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-FX-3302E
Unit of Measure: Per Each
RoHS: No
HTS: 8533210030
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Resistance Value: 33 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-FX-3302E discontinued?
Yes, CR0603-FX-3302E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CR0603-FX-3302E RoHS compliant?
No, CR0603-FX-3302E is not RoHS compliant.
What is the lead time for CR0603-FX-3302E?
The standard lead time for CR0603-FX-3302E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!