Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0603-FX-2490ELF

Thick Film Chip Resistor - 1/10 W - 249 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/10 W - 249 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603FX2490ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0603-FX-2490ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 249 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 111364%
Case Size: 060311341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0603-FX-2490ELF RoHS compliant?
Yes, CR0603-FX-2490ELF is RoHS compliant.
What is the lead time for CR0603-FX-2490ELF?
The standard lead time for CR0603-FX-2490ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0022
50,000
$0.0014
100,000
$0.0013
150,000
$0.0012
250,000
$0.0012
500,000
$0.0012
1,000,000 +
$0.0012
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!