Image is representational - see mfr. specs

CR0603-FX-23R2ELF

Bourns

Thick Film Chip Resistor - 1/10 W - 23.2 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1/10 W - 23.2 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
Search Keywords: CR0603FX23R2ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0603-FX-23R2ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    23.2 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0034
25,000
$0.0033
50,000
$0.0020
100,000
$0.0017
250,000
$0.0016
500,000
$0.0015
1,000,000 +
$0.0014
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!