- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-FX-1002EAS
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CR0603-FX-1002EAS
Thick Film Chip Resistor - 1/10 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/10 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603FX1002EAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0603-FX-1002EAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0603-FX-1002EAS discontinued?
Yes, CR0603-FX-1002EAS from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0603-FX-1002EAS?
The recommended replacement for CR0603-FX-1002EAS is CR0603AFX-1002EAS from Bourns, available from OnlineComponents.com.
Is CR0603-FX-1002EAS RoHS compliant?
Yes, CR0603-FX-1002EAS is RoHS compliant.
What is the lead time for CR0603-FX-1002EAS?
The standard lead time for CR0603-FX-1002EAS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.