Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0402-JW-100GLF

Thick Film Chip Resistor - 1/16 W - 10 ohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/16 W - 10 ohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402JW100GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0402-JW-100GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    511364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0402-JW-100GLF RoHS compliant?
Yes, CR0402-JW-100GLF is RoHS compliant.
What is the lead time for CR0402-JW-100GLF?
The standard lead time for CR0402-JW-100GLF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 860,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0011
20,000
$0.0011
40,000
$0.0010
80,000 +
$0.0010
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!