- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-J/-000GAS
Description
+
Thick Film Chip Resistor - 1/16 W - 0 ohm ±5% - SMD 0402 - Tape&Reel
Search Keywords: CR0402J000GAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0402-J/-000GAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:040211341
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.