Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0402-FX-80R6GLF

The CR0402-FX-80R6GLF is a thick film chip resistor in a 0402 package, featuring a resistance of 80.6 Ω with a ±1% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CR0402-FX-80R6GLF is a thick film chip resistor in a 0402 package, featuring a resistance of 80.6 Ω with a ±1% tolerance.
Search Keywords: CR0402FX80R6GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0402-FX-80R6GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 80.6 Ohm
Power Rating: 0.063 (1/16) W
Tolerance: 111364%
Case Size: 040211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0402-FX-80R6GLF RoHS compliant?
Yes, CR0402-FX-80R6GLF is RoHS compliant.
What is the lead time for CR0402-FX-80R6GLF?
The standard lead time for CR0402-FX-80R6GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0028
20,000
$0.0028
40,000
$0.0022
80,000 +
$0.0019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!